Qorvo QPA261xEVB Evaluation Boards
Qorvo QPA261xEVB Evaluation Boards evaluate the high-performance QPA261x power amplifiers. These evaluation boards are stored at -55°C to +150°C. Qorvo QPA261xEVB Evaluation Boards operate at -4V to 0V maximum gate voltage range. These evaluation boards are ideal for radar, communication, and satellite communications (satcom).Features
- 8.5GHz to 10.5GHz frequency range (QPA2610EVB)
- 8GHz to 12GHz frequency range (QPA2611EVB)
- 8GHz to 12GHz frequency range (QPA2612EVB)
- -55°C to +150°C storage temperature range
- -4V to 0V maximum gate voltage range
Applications
- Radar
- Communications
- Satcom
Yayınlandı: 2020-03-13
| Güncellenmiş: 2024-08-19