Qorvo QPA2962 2GHz to 20GHz 10W GaN Amplifier
Qorvo QPA2962 2GHz to 20GHz 10W GaN Amplifier is a wideband power amplifier fabricated on Qorvo's QGaN15 GaN on silicon carbide (SiC) process. The amplifier operates from 2GHz to 20GHz frequency bandwidth and provides 10W of saturated power with 13dB large signal gain with 22% power-added efficiency at 22V drain bias. QPA2962 features RF ports that are matched to 50Ω and include integrated DC blocking capacitors and an RF choke. Qorvo QPA2962 2GHz to 20GHz 10W GaN Amplifier is available in a 5mm x 5mm air cavity laminate package and is ideal for wideband communications systems, electronic warfare, test instrumentation, and radar applications for both military and commercial markets.Features
- 2GHz to 20GHz frequency range
- 40dBm (27dBm PIN) PSAT
- 22% (27dBm PIN) PAE
- 13dBm (27dBm PIN) power gain
- 19dB small signal gain
- 22V VD, 1680mA bias IDQ
- 5.0mm x 5.0mm x 1.455mm package
Applications
- Communication systems
- Electronic warfare
- Radars
- Test equipment
Block Diagram
Yayınlandı: 2020-12-14
| Güncellenmiş: 2024-08-27