Qorvo QPA3069EVB Evaluation Board

Qorvo QPA3069EVB Evaluation Board develops the QPA3069 100W GaN Power Amplifier. The packaged, high-power S-band amplifier is ideal for military radar systems. The board has a 2.7GHz to 3.5GHz frequency range. The PCB features Rogers 6035HTC high-frequency, ceramic-filled circuit materials. QPA3069EVB Evaluation Board is a multilayered board with a coined center pad for improved thermal conductivity.

Features

  • Evaluates QPA3069 power amplifier
  • 2.7GHz to 3.5GHz frequency range
  • Rogers 6035HTC high-frequency, ceramic-filled circuit materials
  • Coined center pad for improved thermal conductivity

Board Layout

Mechanical Drawing - Qorvo QPA3069EVB Evaluation Board

QPA3069 Block Diagram

Block Diagram - Qorvo QPA3069EVB Evaluation Board
Yayınlandı: 2019-08-20 | Güncellenmiş: 2023-11-28