Qorvo QPA3223 Hybrid Power Doubler Amplifier

Qorvo QPA3223 Hybrid Power Doubler Amplifier features high output capability and operates at a frequency range of 45MHz to 1003MHz. This power amplifier is designed with GaAs Pseudomorphic High Electron Mobility Transistor (pHEMT) and GaN pHEMT die. The QPA3223 power amplifier provides excellent linearity and higher return loss performance with low noise and optimal reliability. Qorvo QPA3223 Hybrid Power Doubler Amplifier are used in 45MHz to 1003MHz Cable TV (CATV) amplifier systems.

Features

  • Low current
  • Excellent linearity
  • Higher return loss performance
  • Low distortion
  • Optimal reliability
  • Stable under all terminations
  • 22.5dB minimum gain at 1003MHz

Specifications

  • 400mA of operating supply current
  • 24V of operating supply voltage
  • 45MHz to 1003MHz of operating frequency range

QPA3223 Hybrid Power Doubler Amplifier Functional Block Diagram

Block Diagram - Qorvo QPA3223 Hybrid Power Doubler Amplifier
Yayınlandı: 2018-07-04 | Güncellenmiş: 2022-03-10