Qorvo QPA3314 Hybrid Power Doubler Amplifier Module

Qorvo QPA3314 Hybrid Power Doubler Amplifier Module employs a GaAs/GaN die and is operated from 45MHz to 1794MHz. The Qorvo QPA3314 provides excellent linearity and superior return loss performance with low noise and optimal reliability.

Features

  • 45MHz to 1794MHz operation
  • 23dB gain
  • High output capabilities

Applications

  • DOCSIS 4.0 CATV nodes
  • DOSIS 4.0 amplifiers
Yayınlandı: 2023-09-18 | Güncellenmiş: 2025-02-18