Qorvo QPA3357 Power Doubler Amplifier Module

Qorvo QPA3357 Power Doubler Amplifier Module is a GaAs pHEMT/MESFET 75Ω Doubler RF Amplifier in a hybrid package, offering over 28dB flat gain. The QPA3357 is designed to support Data-Over-Cable Service Interface Specification (DOCSIS) 3.1 applications up to 1218MHz using a single 24V supply. The QPA3357 offers low noise and distortion at high efficiency with a low 10.5W power consumption.

Features

  • 47MHz to 1218MHz frequency range
  • GaAs pHEMT/MESFET technology
  • 28dB high gain at 1218MHz
  • 57dBmV/ch virtual 1.2GHz at 19dB tilt
  • Excellent composite distortion
  • Excellent linearity
  • Superior return loss performance
  • Optimal reliability
  • Low 4.5dB noise figure
  • Unconditionally stable under all terminations
  • 440mA typical at 24VDC
  • SOT-115J package

Applications

  • DOCSIS 3.1
  • Nodes and line amplifiers
  • Head-end CMTS equipment
  • 75Ω amplifiers

Block Diagram

Block Diagram - Qorvo QPA3357 Power Doubler Amplifier Module

Typical Application Circuit

Application Circuit Diagram - Qorvo QPA3357 Power Doubler Amplifier Module
Yayınlandı: 2019-04-22 | Güncellenmiş: 2023-11-14