Qorvo QPA3358 Push Pull Amplifier Module

Qorvo QPA3358 Push Pull Amplifier Module is a CATV push-pull hybrid amplifier that operates between 47MHz to 1218MHz frequency range with 34dB high gain. This Qorvo push-pull amplifier provides excellent linearity and superior return loss performance with low noise and optimal reliability. The Qorvo QPA3358 push-pull amplifier is ideal for 47MHz to 1218MHz CATV amplifier systems and DOCSIS 3.1 applications.

Features

  • 34dB at 1218MHz high gain
  • Excellent linearity
  • Superior return loss performance
  • Optimal reliability
  • 4dB low noise
  • Unconditionally stable under all terminations
  • 290mA typical current at 24VDC voltage

Applications

  • 47MHz to 1218MHz CATV amplifier systems
  • DOCSIS 3.1

Functional Block Diagram

Block Diagram - Qorvo QPA3358 Push Pull Amplifier Module
Yayınlandı: 2020-05-18 | Güncellenmiş: 2024-08-21