Qorvo QPA3810 2-Stage Power Amplifier Modules
Qorvo QPA3810 3400MHz to 3800MHz 8 Watt 2-Stage Power Amplifier Modules offer an integrated design for massive MIMO applications. The QPA3810 Modules feature an 8W RMS at the device output over a frequency range from 3.4GHz to 3.8GHz. The devices provide 50Ω input and output and need minimal external components. The Qorvo QPA3810 modules combine a driver and Doherty final stage, supplying high power with added efficiency at 8W of average power.The QPA3810 2-Stage Power Amplifier Modules are housed in an 8.0mm x 10.0mm SMT Package that is compact and much smaller than traditional discrete component solutions.
Features
- 3.4GHz to 3.8GHz Operating frequency range
- +48V Operating drain voltage
- 50Ω input and output
- Integrated Doherty Final Stage
- 30.0dB Linear gain
- 40.0% Power added efficiency
- 47.5dBm Peak output power
- 8.0mm x 10.0mm SMT Package
Applications
- WCDMA / LTE
- Macrocell base station
- Microcell base station
- Small cell
- Active antenna
- General purpose applications
- 5G m-MIMO Wireless infrastructure
- TDD-based architectures
Associated Board
Videos
Yayınlandı: 2022-09-19
| Güncellenmiş: 2022-09-22