Qorvo QPA4425 Evaluation Board
Qorvo QPA4425 Evaluation Board is designed to evaluate the QPA4425 RF amplifiers, which support DOCSIS 3.1 applications up to 1218MHz using a single 24V supply. These Qorvo RF amplifiers are GaAs pHEMT/MESFET 75Ω push-pull amplifiers with 25dB of flat gain and low noise. The QPA4425 evaluation board can be used in broadband CATV hybrid modules, headend CMTS equipment, and 75Ω amplifiers.Features
- Evaluates QPA4425 RF amplifiers
- Adjustable bias
- Excellent composite distortion
- pHEMT/MESFET device technologies
- 7W power consumption (24V, 290mA)
Applications
- DOCSIS 3.1
- Broadband CATV hybrid modules
- Head-end CMTS equipment
- 75Ω amplifiers
Schematic
Yayınlandı: 2020-10-28
| Güncellenmiş: 2024-08-27