Qorvo QPA4425 RF Amplifiers

Qorvo QPA4425 RF Amplifiers are GaAs pHEMT/MESFET 75Ω push-pull amplifiers that feature 25dB of flat gain and low noise. These RF amplifiers are designed to support DOCSIS 3.1 applications up to 1218MHz using a single 24V supply. Qorvo QPA4425 RF Amplifiers come in a compact size and low junction-to-case thermal resistance, enabling integration that is ideally suited for hybrid module applications. Applications include broadband CATV hybrid modules, headend cable modem termination system (CMTS) equipment, and 75Ω amplifiers.

Features

  • 25dB at 1218MHz high gain
  • Adjustable bias
  • 47MHz to 1218MHz bandwidth range
  • 47dBmv/channel flat
  • 5dB low noise
  • Excellent composite distortion
  • pHEMT/MESFET device technologies
  • 40-pin 5x7 QFN compact size package
  • 7W power consumption (24V, 290mA)

Applications

  • DOCSIS 3.1
  • Broadband CATV hybrid modules
  • Head-end CMTS equipment
  • 75Ω amplifiers

Block Diagram

Block Diagram - Qorvo QPA4425 RF Amplifiers

Typical Application Diagram

Application Circuit Diagram - Qorvo QPA4425 RF Amplifiers
Yayınlandı: 2020-10-28 | Güncellenmiş: 2024-08-27