Qorvo QPA5219 2.4GHz Wi-Fi Power Amplifier

Qorvo QPA5219 2.4GHz Wi-Fi Power Amplifier is a three-stage power amplifier (PA) designed for Wi-Fi® housed in a compact form factor. Qorvo QPA5219 features integrated matching which minimizes layout area in the application. Performance is focused on optimizing for power consumption while maintaining the highest linear output power and leading-edge throughput that leads to greater ranges.

Features

  • 2400 to 2500MHz
  • POUT = +24dBm MCS8/9 VHT20/40 -35dB dynamic EVM
  • POUT = +25dBm MCS7 HT20 -30dB dynamic EVM
  • POUT = +26dBm 802.11g -28dB dynamic EVM
  • POUT = +28.5dBm 802.11b @ spectral mask compliance
  • Optimized for +5V operation
  • 32dB Tx gain
  • Integrated DC power detector
  • MCS11 and 3.3V capable

Applications

  • Customer premise equipment
  • Internet of Things
Yayınlandı: 2017-05-10 | Güncellenmiş: 2022-05-02