Qorvo QPA8840 CATV Amplifiers
Qorvo QPA8840 CATV Amplifiers are ultra-linear, 22dB Gain, GaAs amplifiers, for mid or output stage amplification in CATV infrastructure applications. The QPA8840 operates off a 12 Volt, 425mA supply. The device features a push-pull cascode design which provides flat gain along with ultra-low distortion from 50MHz to 1.8GHz.Features
- 50MHz to 1800MHz operation
- 12V operation
- Gain 22dB typical
- Noise figure 4.2dB
- RoHS compliant
Applications
- DOCSIS 4.0 amplifiers
- DOCSIS 4.0 optical nodes
- Broadband hybrid CATV modules
Block Diagram
Yayınlandı: 2021-12-28
| Güncellenmiş: 2022-03-11