Qorvo QPA9419 High Linearity 0.5W Power Amplifier

Qorvo QPA9419 High Linearity 0.5W Power Amplifier is a surface-mount power amplifier with on-chip bias control and temperature compensation circuits suitable for small cell applications. This power amplifier provides 30dB gain over the 1.93GHZ to 1.99GHz frequency range.

The QPA9419 from Qorvo small-cell power amplifier can achieve -48dBc ACLR at 27dBm output power using a 20MHz LTE signal. Three integrated high-performance amplifier stages along with a few external components help to achieve compact system design. The QPA9419 small-cell power amplifier is available in a lead-free/RoHS-compliant and 7mm x 7mm surface-mount package.

Features

  • 1.93GHz to 1.99GHz frequency range
  • 2-stage fully integrated power amplifier
  • Internally matched 50Ω input/output
  • -48dBc adjacent channel leakage ratio at Pavg 27dBm
  • 30dB gain
  • 14% power added efficiency at 27dBm
  • 455mA quiescent current
  • On-chip control bias and temperature control circuit
  • Lead-free/RoHS compliant

Applications

  • Small cell/Picocell
  • Enterprise femtocell
  • Customer Premises Equipment (CPE)
  • Data cards and terminals
  • Distributed Antenna Systems (DAS)
  • Booster amplifiers and repeaters

QPA9419 Functional Block Diagram

Block Diagram - Qorvo QPA9419 High Linearity 0.5W Power Amplifier

Videos

Yayınlandı: 2016-08-09 | Güncellenmiş: 2022-03-11