Qorvo QPA9501 3-Stage LTE-U/LAA Power Amplifier

Qorvo QPA9501 3-Stage LTE-U/LAA Power Amplifier is a high-power module with an internally matched 3-stage PA, compensated DC biasing circuit and output power detector. Qorvo QPA9501 is optimized for 5.1GHz to 5.9GHz Wi-Fi® bands and are well-suited for LTE-U/LAA applications. The amplifier provides high gain (32dB) and -47dBc ACLR at Pout of 23dBm with a 20MHz LTE signal without any DPD.

Features

  • 5.1-5.9GHz operational bandwidth
  • Fully integrated power amplifier module with power detector
  • Internally matched input/output
  • -47dBc ACLR with Pout = 23dBm avg
  • Temperature-compensated bias network
  • 32dB high gain
  • Integrated CMOS compatible logic and shutdown
  • +3.3V to +5.0V supply voltage
  • Leadless 4.0mm x 4.0mm x 0.85mm lead-free QFN package

Applications

  • 5G, pre-5G small cell BTS
  • LTE-U/LAA
  • Wi-Fi® access points and small cells
  • Telematics
  • Point-to-point and backhaul
  • ISM band

Block Diagram

Block Diagram - Qorvo QPA9501 3-Stage LTE-U/LAA Power Amplifier

Videos

Associated Dev Tool

View Evaluation Board

Yayınlandı: 2017-05-10 | Güncellenmiş: 2022-05-02