Qorvo QPB Return Path Amplifiers

Qorvo QPB Return Path Amplifiers are HBT (Heterojunction Bipolar Transistor) RF Balanced Amplifier ICs designed to operate as upstream amplifiers for DOCSIS (Data Over Cable Service Interface Specification) 3.1 applications. Qorvo QPB Return Path Amplifiers offer low noise, high gain, and high linearity for 5MHz to 210MHz interfaces using an 8V power supply. The QPB2318, QPB2328, QPB3311, and QPB3321 Return Path Amplifiers are offered in a compact SOIC-8 package with an exposed pad and feature externally-adjustable bias control.

Features

  • 5MHz to 210MHz operation
  • High linearity
  • Monolithic microwave IC
    • QPB2318 Push-Pull MMIC
    • QPB2328 Push-Pull MMIC
    • QPB3311 Single-Ended MMIC
    • QPB3321 Single-Ended MMIC
  • Gain
    • QPB2318: 15.5dB typical
    • QPB2328: 17.8dB typical
    • QPB3311: 15.2dB typical
    • QPB3321: 17.5dB typical
  • Noise Figure
    • QPB2318: 3.8dB typical
    • QPB2328: 3.5dB typical
    • QPB3311: 3.8dB typical
    • QPB3321: 3.4dB typical
  • Adjustable bias using external resistors
  • SOIC-8 with exposed pad
  • Lead and halogen free
  • RoHS compliant

Application Notes

  • Head End Cable Modem Termination System (CMTS) equipment
  • Post amp for return path optical receivers
  • DOCSIS 3.1 optical nodes
  • Residential amplifiers and splitters
  • Voice Over Internet Protocol (VoIP)
  • Multimedia Over Coax Alliance (MoCA)
Yayınlandı: 2018-01-16 | Güncellenmiş: 2023-09-28