Qorvo QPB8857EVB Evaluation Board

Qorvo QPB8857EVB Evaluation Board evaluates QPB8857 CATV Doubler Amplifiers. The QPB8857EVB evaluation board protocol is supported by DOCSIS 3.1 applications. The QPB8857EVB board features up to 1218MHz frequency and 24V operating voltage.

Features

  • Supported by DOCSIS 3.1 applications
  • Up to 1218MHz frequency
  • Up to 24V operating voltage

PCB Layout

Location Circuit - Qorvo QPB8857EVB Evaluation Board
Yayınlandı: 2018-09-14 | Güncellenmiş: 2023-01-31