Qorvo QPB9378 Dual-Channel Switch LNA Modules
Qorvo QPB9378 Dual-Channel Switch LNA Modules is a highly integrated RF front-end module targeted for 5G TDD base stations. The module integrates a two-stage LNA and a high-power SPDT switch in a dual channel configuration. It features a 2nd stage LNA with bypass functionality and power-down mode for LNA when in transmit mode.Features
- 2.3–5.0GHz frequency range
- Dual-channel
- Low Gain mode with second stage LNA bypass
- 20W average power handling (Tx mode)
- 33.5dB Gain (Rx mode, High Gain state)
- 14.5dB Gain (Rx mode, Low Gain state)
- +33dBm OIP3 (Rx mode, High Gain state)
- +34.5dBm OIP3 (Rx mode, Low Gain state)
- 1.25dB noise figure (Rx mode)
- 0.5dB insertion loss (Tx mode)
- Compact package size, 6mm x 6mm
Applications
- 5G m-MIMO
- Wireless Infrastructure
- Small cell BTS
- TDD-based architectures
Block Diagram
Evaluation Board
Yayınlandı: 2022-03-16
| Güncellenmiş: 2023-11-29