Qorvo QPC SOI RF Switches

Qorvo QPC Silicon on Insulator (SOI) RF Switches are specifically designed for 3G, 5G, cellular, LTE, and other high-performance communications. Qorvo QPC SOI RF Switches have a surface mount design for ease of assembly and operate from 5MHz to 6GHz. 

Developed using a high isolation symmetric topology, the QPC SOI RF Switches offer excellent linearity and power handling capability. The non-reflective design allows the RFX ports to terminate into 50Ω in the off state. In addition, these +1.8V logic compatible switches provide a single-pin solution. If required, this single-pin solution can disable the Negative Voltage Generator (NVG) and supply a negative voltage from off-chip.

Features

  • 5MHz to 6000MHz operation
  • Non-reflective (RFX ports)
  • Terminated all-off state mode
  • No blocking caps necessary unless voltage is on RF Line
  • High isolation
  • High input IP3
  • 2kV ESD
  • +1.8V logic compatible

Applications

  • Cellular, 3G, 4G, 5G, LTE infrastructure
  • WiBro, WiMAX, LTE
  • High-performance communications systems
  • Test equipment
Yayınlandı: 2017-06-21 | Güncellenmiş: 2024-08-29