Qorvo QPC1005 Single-Pole, Double–Throw (SPDT) Switch
Qorvo QPC1005 Single-Pole, Double–Throw (SPDT) Switch is fabricated on Qorvo’s QGaN25 0.25um GaN on SiC production process. Operating from 0.15 to 2.8GHz, the QPC1005 typically supports 50W input power handling at control voltages of 0/−40V for CW and pulsed RF operations. This switch maintains a low insertion loss of less than 0.7dB and greater than 30dB isolation, making it ideal for high-power switching applications across defense and commercial platforms. The Qorvo QPC1005 is offered in a 4mm x 4mm plastic overmolded QFN package.Features
- SPDT
- 0.15 to 2.8GHz frequency range
- 50W input power
- < 0.7dB insertion loss
- > 30dB typical isolation
- 30ns switching speed
- 0V/−40V control voltages
- Redundant control lines
- 4mm x 4mm x 0.85mm package dimensions
Applications
- Commercial and military radar
- Land mobile radios
- Military communications radios
- Electronic warfare
- Test instrumentation
- General-purpose
Functional Block Diagram
Yayınlandı: 2021-11-24
| Güncellenmiş: 2022-03-11