Qorvo QPC2110 X-Band SOI 6-Bit Phase Shifters

Qorvo QPC2110 X-Band SOI 6-Bit Phase Shifters operate over an 8GHz to 11.5GHz range while providing 360° phase coverage with an LSB of 5.625°. QPC2110 features <3° RMS phase error and <0.4dB amplitude error over the operational band. These phase shifters deliver superior performance in X-band phased array and communication applications. Housed in a small 2mm2 plastic overmold QFN package, the QPC2110 supports ease of use for simple integration with the DC blocked on both ports with the bi-directional operation and positive-only control logic. Low DC power consumption provides flexibility in the overall system power management.

Features

  • 8GHz to 11.5GHz frequency range
  • Bi-directional
  • 360° Coverage, LSB = 5.625°
  • <3° RMS phase error
  • <0.4dB RMS amplitude error
  • <91ns switching speed
  • 5.5dB insertion loss
  • Input
    • >30dBm P1dB
    • >40dBm IP3
  • 0/+3.3V control voltage
  • 2.0mm2 x 0.94mm QFN package
  • Lead-free, Halogen-free, and RoHS complaint

Applications

  • X-band radar
  • Communications
Yayınlandı: 2023-05-03 | Güncellenmiş: 2023-08-15