Qorvo QPC2420 0.02GHz to 30GHz SOI SPDT Switch

Qorvo QPC2420 0.02GHz to 30GHz SOI SPDT Switch is an ultra‑wideband Silicon-on-Insulator (SOI) single‑pole, double‑throw (SPDT) reflective switch designed for demanding RF applications. Operating across the 0.02GHz to 30GHz frequency range, the QPC2420 supports up to 2W of input power handling using 0V / +3V control voltages. The Qorvo QPC2420 delivers low insertion loss of 1.5dB or less and provides greater than 40dB isolation at 30GHz, making the switch well‑suited for high‑isolation switching requirements in both commercial and defense systems. The device is housed in a compact 2.25mm × 2.25mm flip‑chip laminate‑based package, which, combined with the device's minimal DC power consumption, enables straightforward integration into space‑constrained RF designs.    

 

Features

  • 0.02GHz to 30GHz frequency range
  • <1.5dB insertion loss
  • ≤2W power handling
  • >40dB isolation
  • >12dB return loss
  • 0V/+3V control voltages
  • <50ns switching time
  • <66ns RF settling time
  • 3.15V to 5.5V operating supply voltage range
  • 100µA typical supply current
  • Reflective switch
  • -40C to +105°C operating temperature range
  • 2.25mm x 2.25mm x 0.92mm with flip-chip on a laminate-based QFN package
  • Lead-free and RoHS-compliant

Applications

  • Electronic warfare
  • Test and measurement

Functional Block Diagram

Block Diagram - Qorvo QPC2420 0.02GHz to 30GHz SOI SPDT Switch

Application Circuit Diagram

Application Circuit Diagram - Qorvo QPC2420 0.02GHz to 30GHz SOI SPDT Switch
Yayınlandı: 2026-03-02 | Güncellenmiş: 2026-04-03