Qorvo QPC3024 SPDT Switch Evaluation Board

Qorvo QPC3024 Single Pole Double Throw (SPDT) Switch Evaluation Board evaluates the QPC3024 absorptive high isolation SPDT switch. The QPC3024 absorptive high isolation SPDT switch is a 75Ω Silicon on Insulator (SOI) switch which offers high isolation symmetric topology. The QPC3024 evaluation board operates with a supply voltage of 2.7V to 5.5V and offers a frequency range of 5MHz to 3000MHz.

Features

  • Evaluates QPC3024 absorptive high isolation SPDT switch
  • 2.7V to 5.5V operating supply voltage range
  • 5MHz to 3000MHz operating frequency range
Yayınlandı: 2018-01-09 | Güncellenmiş: 2023-01-20