The Qorvo QPC4510 K-Band Upconverters are designed to implement QORVO’s pHEMT production process. The QPC4510 typically supplies 32dBm of output TOI at -10dBm input power per tone and has a conversion gain of 13dB. Optional nulling of the LO can improve LO isolation by 30dB.
The QPC4510 is housed in a low-cost, surface-mount 28-lead 5mm x 5mm QFN package and is ideal for Point-to-Point Radio and K-Band VSAT ground terminal.
Features
- 17.7GHz to 26.5GHz RF frequency range
- DC to 4.0GHz IF frequency
- 6.85GHz to 15.25GHz LO frequency
- 2dBm to 10dBm LO input power
- 13dB conversion gain
- 32dBm at max gain OTOI
- 30dB typical attenuation range
- Bias 5.0V, 360mA, 3.3V, 180mA
- 5.0mm x 5.0mm x 1.3mm package dimensions
Applications
- VSAT ground terminal
- Point-to-Point radio
- Millimeter wave communications
Eval Boards
Function Block Diagram
Yayınlandı: 2025-03-31
| Güncellenmiş: 2025-04-08