Qorvo QPC7339PCBA-410 Evaluation Board

Qorvo QPC7339PCBA-410 Evaluation Board is a demonstration and development platform for the QPC7339 Variable Cable Slope Equalizer. The QPC7339 is a cable-compensated voltage-controlled variable equalizer employing an SOI attenuator with operation bandwidth from 5MHz to 396MHz.

The Qorvo QPC7339PCBA-410 Evaluation Board features a pre-mounted QPC7339 in a compact 6mm x 6mm SMT package. It provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Board Layout

Mechanical Drawing - Qorvo QPC7339PCBA-410 Evaluation Board
Yayınlandı: 2024-07-31 | Güncellenmiş: 2024-08-13