Qorvo QPC8013Q SP4T Switches

Qorvo QPC8013Q SP4T Switches offer low loss and high isolation with performance optimized for LTE and diversity applications. The QPC8013Q is packaged in an ultra-compact 1.1mm x 1.9mm x0.44mm, 13-pin, Module package. This package allows for a small solution size without needing external DC blocking capacitors.

Features

  • Qualified to AEC-Q100 Grade 3
  • Excellent insertion loss and isolation performance
    • 0.55dB Typ IL, Band 7
    • 34dB Typ Isolation, Band 7
  • Multi-Band operation from 617MHz to 6GHz
  • RFFE 2.0 compatible
  • Compact 1.1mm x 1.9mm x 0.44mm, Module package
  • DC blocking capacitors are not required in typical applications

Applications

  • Automotive telematics modules
  • LTE and diversity

Block Diagram

Qorvo QPC8013Q SP4T Switches
Yayınlandı: 2022-02-28 | Güncellenmiş: 2022-03-11