Qorvo QPC8015Q SPDT Routing Switch

Qorvo QPC8015Q SPDT Routing Switch is a low insertion loss, high-isolation Single-Pole Dual-Throw (SPDT) switch with performance optimized for low-power routing and diversity applications. The QPC8015Q has a 617MHz to 6000MHz frequency range, low 0.30dB insertion loss, and a 2.5µs switching speed. In most applications, the device does not require DC-blocking capacitors, enabling a small solution size.

The Qorvo QPC8015Q SPDT Routing Switch is packaged in a compact 0.7mm x 1.1mm x 0.59mm module and is AEC-Q100 Qualified (Grade 3) for automotive applications.

Features

  • 617MHz to 6000MHz
  • Broadband performance designed for modulation schemes up to 6GHz covering 5G (n77, n78, n79) and Vehicle to Everything (V2X)
  • No DC blocking capacitors required in typical applications
  • Low 0.30dB insertion loss at 960MHz
  • High 41dB isolation at 960MHz
  • 2.5µs switching speed
  • 2.4V to 5.5V supply voltage (VDD)
  • -40°C to +85°C operating temperature range
  • 0.7mm x 1.1mm x 0.59mm 6-pin module
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • Automotive telematics
  • Automotive 5G routing
  • Automotive NAD (Network Attach Device) 5G and LTE Applications

Block Diagram

Block Diagram - Qorvo QPC8015Q SPDT Routing Switch

Pin Designations

Qorvo QPC8015Q SPDT Routing Switch

Package Outline

Mechanical Drawing - Qorvo QPC8015Q SPDT Routing Switch
Yayınlandı: 2021-05-14 | Güncellenmiş: 2022-03-11