Qorvo QPD1014A GaN Input Matched Transistors

Qorvo QPD1014A GaN Input Matched Transistors are 15W (P3dB), 50Ω input matched discrete Gallium Nitride (GaN) on Silicon Carbide (SiC) High Electron Mobility Transistor (HEMT), which operates from 30MHz to 1.2GHz on a 50V supply rail. An integrated input matching network enables wideband gain and power performance, while the output can be matched on-board to optimize for power and efficiency for any region within the band. The Qorvo QPD1014A transistors are housed in a 6mm x 5mm x 0.85mm leadless SMT package that saves real estate of already space-constrained handheld radios.

Features

  • 15W (P3dB), 50Ω input matched discrete GaN on SiC HEMT
  • Operates from 30MHz to 1.2GHz on a 50V supply rail
  • Integrated input matching network
  • Low thermal resistance package
  • CW and pulse capable
  • Surface-mount, 6mm x 5mm x 0.85mm DFN package
  • SVHC- and PFOS-free
  • Lead-free, Halogen-/antimony-free, and RoHS-compliant

Applications

  • Basesations
  • Active antennas
  • Military radar
  • Civilian radar
  • Land mobile and radio communications
  • Jammers

Specifications

  • +145V maximum breakdown voltage
  • 1A maximum drain current
  • 12V to 55V drain voltage range
  • 20mA typical drain bias current
  • -8V to +2V maximum gate voltage range, -2.8V typical
  • 3.6mA maximum gate current range
  • 15.8W maximum power dissipation, 14.4W maximum operating
  • 31dBm maximum RF input power
  • 0.6GHz to 1.2GHz typical frequency range
  • Linear gain ranges
    • 20.1dB to 21.5dB power-tuned
    • 21.2dB to 23.0dB efficiency-tuned
  • Output power ranges at 3dB compression
    • 41.9dBm to 42.7dBm power-tuned
    • 39.0dBm to 41.2dBm efficiency-tuned
  • Power-added efficiency ranges at 3dB compression
    • 60.0% to 65.0% power-tuned
    • 70.4% to 79.2% efficiency-tuned
  • Gain ranges at 3dB compression
    • 17.1dB to 18.5dB power-tuned
    • 18.2dB to 20.0dB efficiency-tuned
  • +320°C maximum mounting temperature for 30s
  • -40°C to +85°C operating temperature range
  • +250°C maximum channel temperature
  • Moisture Sensitivity Level (MSL) 3
  • ESD ratings per ANSI/ESD/JEDEC JS-001
    • 250V Human Body Model (HBM)
    • 1000V  Charged Device Model (CDM)

Functional Block Diagram

Block Diagram - Qorvo QPD1014A GaN Input Matched Transistors
Yayınlandı: 2026-01-13 | Güncellenmiş: 2026-01-20