Qorvo QPD2025D 250um Discrete GaAs pHEMT Die

Qorvo QPD2025D 250um Discrete GaAs pHEMT Die is developed using Qorvo's proven standard 0.25um power pHEMT production process. The process features advanced techniques to optimize microwave power and efficiency at high drain bias operating conditions. The QPD2025D operates from DC to 20GHz with 24dBm typical output power at P1dB with a gain of 14dB and 58% power-added efficiency at 1dB compression. With this performance level, the device is ideal for high-efficiency applications. The protective overcoat layer with silicon nitride delivers environmental robustness and scratch protection.

Features

  • DC to 20GHz Frequency range
  • 24dBm Typical output power P1dB
  • 14dB Typical gain at 12GHz
  • 58% Typical PAE at 12GHz
  • 0.9dB Typical NF at 12GHz
  • No vias
  • 0.25um GaAs pHEMT technology
  • 0.41mm x 0.34mm x 0.10mm Chip dimensions
  • Lead-free and RoHS compliant

Applications

  • Communications
  • Radar
  • Point-to-Point radio
  • Satellite communications
Yayınlandı: 2022-02-07 | Güncellenmiş: 2022-03-11