Qorvo QPF1003Q Wi-Fi Front End Module for Automotive
Qorvo QPF1003Q Wi-Fi Front End Module for Automotive is an integrated front end module (FEM) designed for Multi-Standard systems. These systems include C-V2X, DSRC/11p, and Wi-Fi. The compact form factor and integrated matching minimize the layout area in applications. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading-edge throughput. The receive path is pinned out for flexibility to enable external filtering or LNA.Features
- AEC-Q100 Grade 2 target
- Optimized for +5V Operation; +4.2V Capable
- C-V2X Pout = +28dBm, 10MHz BW
- DSRC/11p Pout = +25.5dBm
- Wi-Fi 11n Pout = +22dBm
- 28dB TX Gain
- Tx High Power and Lower Power Modes
- 24dB TX coupler
- 2.6dB RX Noise Figure (include switches)
13dB Rx Gain - -6.5dB Bypass LNA Loss
Applications
- ITS C-V2X
- DSRC/11p
- Wi-Fi infotainment
- Automotive telematics
Yayınlandı: 2022-06-22
| Güncellenmiş: 2023-03-22