Qorvo QPF4288 Wi-Fi® Front End Modules (FEM)

Qorvo QPF4288 Wi-Fi® Front End Modules (FEM) are integrated FEMs that are designed for Wi-Fi 6 (802.11ax) systems. These modules offer a compact form factor and integrated matching that minimizes the layout area in the application. The QPF4288 modules optimize the power amplifier (PA) for a 5V supply voltage that conserves power consumption. These modules come with a DC power detector that provides voltage output and an RF power detector with an RF output from a directional coupler. The QPF4288 module includes a 2.4GHz PA, regulator, single-pole two-throw switch (SP2T), bypassable low noise amplifier (LNA), and a coupler. Typical applications include access points, wireless routers, residential gateways, customer premise equipment, and IoT.

Features

  • Designed for Wi-Fi 6 (802.11ax) systems
  • Compact form factor
  • Integrated matching
  • Optimize the PA for a 5V supply voltage
  • Integrated RF power detector coupler and DC power detector
  • Integrated die level filtering for 2nd and 3rd harmonics
  • 5GHz rejection for dual-band dual-concurrent (DBDC) operation
  • Includes:
    • 2.4GHz PA
    • Regulator
    • SP2T
    • Bypassable LNA
    • Coupler

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer precise equipment
  • IoT

Specifications

  • 2400MHz to 2500MHz frequency range
  • 33dB Tx gain
  • 1.8dB noise figure
  • 15.5dB Rx gain and 7dB bypass loss
  • >10dB 5GHz rejection on Rx path
  • Class 1B human body model (HBM) ESD rating
  • Class C2a (750V) charged-device model (CDM) ESD rating
  • Level 3 moisture sensitivity level (MSL)

Functional Block Diagram

Block Diagram - Qorvo QPF4288 Wi-Fi® Front End Modules (FEM)
Yayınlandı: 2019-08-06 | Güncellenmiş: 2023-11-22