Qorvo QPF4288A Wi-Fi® 6 Front End Modules
Qorvo QPF4288A Wi-Fi® 6 Front End Modules (FEMs) are designed for Wi-Fi 6 (802.11ax) systems with a compact form factor and integrated matching that minimizes the application's layout area. Qorvo QPF4288A FEMs offer performance focused on optimizing the power amplifier (PA) for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading-edge throughput. The receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance consistent over a wider variety of conditions.The Qorvo QPF4288A Wi-Fi 6 Front End Module includes an integrated die level filtering for 2nd and 3rd harmonics plus 5GHz rejection for DBDC operation. Feedback is enabled through an RF power detector with an RF output from a directional coupler.
The QPF4288A FEM integrates a 2.4GHz power amplifier (PA), regulator, single pole two throw switch (SP2T), bypassable low noise amplifier (LNA), and coupler into a single device.
Features
- 2412MHz to 2484MHz operating frequency
- POUT
- +22dBm MCS11 HE40 -43dB dynamic EVM
- +24dBm MCS9 HT40 -35dB dynamic EVM
- +25.5dBm MCS7 HT20/40 -30dB dynamic EVM
- +27dBm MCS0 HT20 spectral mask compliance
- Optimized for +5V operation
- 33dB Tx gain
- 1.9dB noise figure
- 14dB Rx gain and 5dB bypass loss
- 8dB 5GHz rejection on Rx path
- Integrated RF power detector coupler
Applications
- Access points
Wireless routers - Residential gateways
- Customer-premise equipment
- Internet of Things
Functional Block Diagram
Associated Eval Module
Yayınlandı: 2020-10-23
| Güncellenmiş: 2024-08-29