Qorvo QPF4516B Wi-Fi® Front End Module

Qorvo QPF4516B Wi-Fi® Front End Module is an integrated front-end module (FEM) designed for Wi-Fi 6 802.11ax systems. The compact form factor and integrated matching minimize the layout area in the application. Performance is focused on optimizing the power amplifier (PA) for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading-edge throughput. The receive path matches the optimal technologies to maximize Rx sensitivity through consistent noise figure performance over a wider variety of conditions.

The receive path is pinned out, so external filtering can be added in the optimal position. Integrated die level filtering for 2nd and 3rd harmonics and 2.4GHz rejection for DBDC operation are included. A key feature is the integration of a logarithmic power detector, which enables power control across the entire power spectrum for applications that use higher gain antennas or end-users wanting to reduce device calibration time in production. The Qorvo QPF4516B integrates a 5GHz PA, regulator, single-pole two-throw switch (SP2T), and bypassable low-noise amplifier (LNA) into a single device.

The Qorvo QPF4516B Wi-Fi Front End Module is lead-free, halogen-free, and RoHS compliant in a 5.0mm x 3.0mm laminate package.

Features

  • POUT = +17dBm MCS11 HE160 -43dB dynamic EVM
  • POUT = +20dBm MCS9 VHT160 -40dB dynamic EVM
  • POUT = +23dBm MCS9 VHT80 -35dB dynamic EVM
  • POUT = +24dBm MCS7 HT20/40 -30dB dynamic EVM
  • POUT = +27dBm MCS0 HT20 spectral mask compliance
  • Optimized for +5V operation
  • 33dB Tx gain
  • 2dB noise figure
  • 15dB Rx gain and 6dB bypass loss
  • 30dB 2.4GHz rejection on Rx path
  • Integrated logarithmic power detector
  • 5.0mm x 3.0mm laminate package

Applications

  • Wi-Fi 6
  • Access points
  • Wireless routers
  • Client equipment
  • Customer-premises equipment
  • Internet of Things (IoT)

Functional Block Diagram

Block Diagram - Qorvo QPF4516B Wi-Fi® Front End Module
Yayınlandı: 2020-08-26 | Güncellenmiş: 2024-09-05