Qorvo QPF4557 5GHz Wi-Fi® 7 High Power Front End Modules

Qorvo QPF4557 5GHz Wi-Fi® 7 High Power Front End Modules have a small form factor and integrated matching to minimize the layout area in an application. The front-end module (FEM) is created for Wi-Fi 7 (802.11be) systems. The QPF4557 optimizes the PA for a 5V supply voltage, reducing power consumption so systems that use digital pre-distortion can accomplish the highest linear output power and leading edge throughput for the RF chain. This optimization performs across a wide bandwidth, enabling operation from UNII1-3 (5.125GHz to 5.925GHz) in all channels. A coupler with RF output is intermixed for DPD feedback training. For power control, a broad range of constant slope voltage logarithmic power detectors are supplied for application feedback.

The Qorvo QPF4557 incorporates a 5GHz power amplifier (PA), single-pole two-throw switch (SP2T), coupler structure, and bypassable low-noise amplifier (LNA) into a single device.

Features

  • 5170MHz to 5895MHz
  • PSAT = +32dBm
  • Optimized for +5V operation
  • DC power = 1.7W at +24dBm
  • 33dB Tx gain
  • 1.6dB noise figure
  • 14.5dB Rx gain and 7dB bypass loss
  • 25dB 2.4GHz rejection on Rx path
  • Integrated RF coupler and DC logarithmic power detector

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer premise equipment
  • Internet of Things
Yayınlandı: 2025-03-31 | Güncellenmiş: 2025-04-08