Qorvo QPF4617 Evaluation Board

Qorvo QPF4617 Evaluation Board evaluates the QPF4617 Wi-Fi® 6E Non-Linear Front-End Modules. The Qorvo QPF4617 is designed for Wi-Fi 6E (802.11ax) systems. The modules are designed to operate in conjunction with DPD correction. The small form factor and integrated matching minimize the layout area in applications.

Features

  • Evaluation of Qorvo QPF4617 Wi-Fi 6E Non-Linear Front-End Modules
  • Compatibility with Wi-Fi 6E (802.11ax) systems
  • Designed to operate in conjunction with DPD correction
  • Small form factor
  • Integrated matching to minimize layout area in applications
Yayınlandı: 2023-03-24 | Güncellenmiş: 2023-08-01