Qorvo QPF4617 Wi-Fi® 6E Non-Linear Front End Modules
Qorvo QPF4617 Wi-Fi® 6E Non-Linear Front End Modules are designed for Wi-Fi 6E (802.11ax) systems. The Qorvo QPF4617 is designed to operate in conjunction with DPD correction. The devices feature a small form factor and integrated matching that minimizes the application layout area. Performance is focused on optimizing the PA efficiency for a 5V supply voltage that minimizes power consumption. This efficiency allows systems that use digital pre-distortion to achieve the highest linear output power and leading edge throughput for the RF chain.Features
- 5935–7125MHz
- PSAT = +32dBm
- POUT = +24dBm HE20 -30dB dynamic EVM
- POUT = +20dBm HE80 -38dB dynamic EVM
- POUT = +15dBm HE80 -41dB dynamic EVM
- POUT = +5dBm HE80 -47dB dynamic EVM
- Optimized for +5V operation
- 31dB Tx gain
- 1.9dB noise figure
- 14.5dB Rx gain and 7.5dB bypass loss
- Integrated RF and DC power detector
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things
Block Diagram
Yayınlandı: 2023-03-20
| Güncellenmiş: 2023-10-26