Qorvo QPF4632 Wi-Fi® 6 Front End Module

Qorvo QPF4632TR13 Wi-Fi® 6 Front End Module is designed for Wi-Fi 6 and 6E (802.11ax) systems. The module has a small form factor and integrated matching minimizes the layout area in the application. Performance is focused on optimizing the PA for a 3.3V supply voltage. This conserves power consumption while maintaining the highest linear output power and leading-edge throughput.

Features

  • 5945MHz to 7125MHz
  • POUT = +16dBm MCS11 HE160 -43dB Dynamic EVM
  • POUT = +17dBm MCS11 HE80 -43dB Dynamic EVM
  • POUT = +24dBm MCS0 HE20 Spectral Mask Compliance
  • Optimized for +3.3V Operation
  • 31dB Tx Gain
  • 2dB Noise Figure
  • 14dB Rx Gain & 8 dB Bypass Loss
  • 25dB 2.4GHz Rejection on Rx Path
  • Integrated DC Logarithmic Power Detector

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer premise equipment
  • Internet of Things

Functional Block Diagram

Qorvo QPF4632 Wi-Fi® 6 Front End Module
Yayınlandı: 2022-03-14 | Güncellenmiş: 2023-05-18