Qorvo QPF4632EVB Evaluation Board

Qorvo QPF4632EVB Evaluation Board is used to evaluate the Qorvo® QPF4632 integrated front end module (FEM). The module is designed for Wi-Fi 6 and 6E (802.11ax) systems. The small form factor and integrated matching minimize the layout area in the application.

Features

  • 5945 – 7125MHz
  • POUT = +16dBm MCS11 HE160 -43dB Dynamic EVM
  • POUT = +17dBm MCS11 HE80 -43dB Dynamic EVM
  • POUT = +24dBm MCS0 HE20 Spectral Mask Compliance
  • Optimized for +3.3V Operation
  • 31dB Tx Gain
  • 2dB Noise Figure
  • 14dB Rx Gain & 8 dB Bypass Loss
  • 25dB 2.4GHz Rejection on Rx Path
  • Integrated DC Logarithmic Power Detector

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer premise equipment
  • Internet of Things
Yayınlandı: 2022-03-14 | Güncellenmiş: 2022-03-31