Qorvo QPF4658EVB Evaluation Board

Qorvo QPF4658EVB Evaluation Board is a demonstration and development platform for the QPF4658 Wi-Fi® 6E Front End Module. The QPF4658 is designed for Wi-Fi 6 and 6E (802.11ax) systems. The compact form factor and integrated matching minimize the layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. This optimization is done across a wide bandwidth enabling operation in all channels from UNII5-8 (5.9 to 7.1GHz).

The Qorvo QPF4658EVB Evaluation Board features a pre-mounted QPF4658 in a compact 24-pad 5.0mm x 3.0mm laminate package. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Yayınlandı: 2022-11-29 | Güncellenmiş: 2023-01-06