Qorvo QPF7551EVB Evaluation Board

Qorvo QPF7551EVB Evaluation Board facilitates an extensive evaluation of the features and performance of the QPF7551 5GHz Wi-Fi® 6 U-NII1-2a bandBoost Integrated Front End Module. The QPF7551 Front End Module integrates a 5GHz power amplifier (PA), UNII1- 2a bandBoost BAW filter, single pole two throw switch (SP2T), and bypassable low noise amplifier (LNA) into a single device. The QPF7551 optimizes the PA for a 5V supply voltage while providing optional operation over a wide range. The QPF7551 features power consumption conservation while maintaining the highest linear output power and leading-edge throughput.
Yayınlandı: 2021-10-28 | Güncellenmiş: 2022-03-11