Qorvo QPL1163 19dB Gain Differential CATV Amplifiers

Qorvo QPL1163 19dB Gain Differential CATV Amplifiers combine high performance and versatility. The Qorvo QPL1163 has an ultra-linear GaAs pHEMT and 75Ohm differential topology. The amplifiers deliver 19dB of gain and a low-noise figure across a broad 5 to 1218MHz range. The QPL1163 amplifiers are ideal for many applications, including low-noise balanced amplification in DOCSIS downstream and upstream applications.

Features

  • 5MHz to 1218MHz wide operating bandwidth
  • 19dB gain
  • OIP3 +42dBm
  • OIP2 62dBm
  • P1dB 26dBm
  • 5V, 290mA
  • pHEMT GaAs device technologies
  • SOIC 8 package

Applications

  • HFC optical nodes and amps
  • DOCSIS 3.1 forward path amplifiers
  • DOCSIS 3.1 and 4.0 return path
  • Balanced antenna applications

Block Diagram

Block Diagram - Qorvo QPL1163 19dB Gain Differential CATV Amplifiers
Yayınlandı: 2023-02-01 | Güncellenmiş: 2023-02-08