Qorvo QPL3050 6GHz to 14GHz Driver Amplifier

Qorvo QPL3050 6GHz to 14GHz Driver Amplifier is a powerful broadband MMIC driver amplifier housed in a leadless 3mm x 3mm plastic surface mount package. The Qorvo QPL3050 is ideal for EW and communications systems, where space constraints and low power consumption are needed. The amplifier features 18dB of gain and a saturated output power of 20dBm, all achievable from a single 5V supply. The QPL3050 has an intelligent 50ohm matched design that eliminates the need for external DC blocks and RF port matching.

Features

  • 6GHz to 14GHz frequency range 
  • 19dB small signal gain
  • 20dBm P1dB
  • 22dBm saturated power
  • 43dBc @ POUT = 5dBm/tone OIP3
  • 4.0dB noise figure
  • VDD = 5V, IDQ = 74mA bias
  • Plastic overmold package
  • 3.0mm x 3.0mm x 0.85mm package dimensions

Applications

  • Satellite communications
  • Point-to-point communications
  • Military and commercial radar applications

Block Diagram

Block Diagram - Qorvo QPL3050 6GHz to 14GHz Driver Amplifier
Yayınlandı: 2023-06-29 | Güncellenmiş: 2023-07-24