Qorvo QPP0100 Signal Conditioning X-BAND 100W Limiter
Qorvo QPP0100 Signal Conditioning X-BAND 100W Limiter is a high-power VPIN limiter with robustness to short-pulse input signals up to 100W. The QPP0100 offers exceptionally low insertion loss over a wide bandwidth and requires no DC bias. It's housed in a low-cost 4x4mm plastic over-molded QFN package. The QPP0100 is internally matched to 50ohms and operates from 8.0 to 11.5GHz with typical insertion loss less than 1dB and flat leakage below 21dBm.Features
- X-band 100W Limiter
- 8.0 to 11.5GHz frequency range
- < 1dB insertion loss
- 100W (pulsed) peak power handling
- < 21dBm flat leakage
- < 22dBm spike leakage
- Passive (no DC bias required)
- < 200ns recovery time
- 4.0mm x 4.0mm x 0.85mm package dimensions
Applications
- X-band radar
Yayınlandı: 2021-10-25
| Güncellenmiş: 2022-03-11