Qorvo QPP2209EVB01 Limiter Evaluation Board
Qorvo QPP2209EVB01 Limiter Evaluation Board is a demonstration and development platform for the QPP2209 8-12GHz 40W VPIN Limiter. The QPP2209 limiter offers exceptionally low insertion loss over a wide bandwidth and requires no DC bias. The QPP2209 is housed in a low-cost plastic over-molded QFN package. The QPP2209 is internally matched to 50ohms and operates from 8 to 12GHz with typical insertion loss less than 0.5dB and flat leakage below 19dBm. It is capable of withstanding 40W of incident power under short-pulse conditions.The Qorvo QPP2209EVB01 Limiter Evaluation Board features a pre-mounted QPP2209 in a 4.0mm x 4.0mm x 0.85mm package. The evaluation board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Yayınlandı: 2021-12-14
| Güncellenmiş: 2024-02-22