Qorvo QPQ3550 High-Performance BAW Bandpass Filter

Qorvo QPQ3550 High-Performance Bulk Acoustic Wave (BAW) Bandpass Filter is designed for operation across the 3.55GHz to 3.70GHz range, targeting 3GPP Band 48 and the CBRS spectrum. Engineered for demanding wireless infrastructure applications, the Qorvo QPQ3550 offers a wide 150MHz bandwidth, low insertion loss of up to 2.7dB, and excellent out‑of‑band rejection, making the filter well‑suited for small cell, fixed wireless access (FWA), and CBRS radio deployments.

The filter supports high input power levels up to +27dBm and is built on Qorvo’s advanced multi‑generation BAW technology, ensuring strong thermal reliability and long‑term performance. The compact 2.0mm × 1.6mm × 0.721mm LGA package requires no external matching and features single input/output operation, enabling streamlined RF design. With the combination of a compact size, high power handling, and industry‑leading filtering characteristics, the QPQ3550 provides an efficient, plug‑and‑play solution for next‑generation broadband, small cell, and FWA systems.

Features

  • 150MHz bandwidth – B48 band and CBRS
  • High +27dBm input power
  • Low 2.7dB maximum insertion loss
  • No external matching required
  • Excellent out-of-band rejections
  • Single input, single output operation
  • Operation up to +85°C
  • Small 2.00mm x 1.60mm x 0.721mm size
  • 3-pin leadless package
  • Surface-mount device
  • Moisture Sensitivity Level (MSL) 3
  • Lead-free, Halogen-/antimony-free, and RoHS-compliant

Applications

  • CBRS radio
  • Fixed wireless access
  • Small cell

Specifications

  • +27dBm operating RF input power on pin 1, >10-year lifetime
  • 3550MHz to 3700MHz operating frequency range
  • 2.0dB maximum amplitude variation
  • 17dB to 20dB typical integrated attenuation range (near passband edges)
  • 16dB typical input return loss
  • 15dB typical output return loss
  • 35ns maximum group delay variation
  • 21dB to 32dB typical attenuation range
  • -41dBm typical second harmonic
  • -65dBm typical third harmonic

Functional Block Diagram

Block Diagram - Qorvo QPQ3550 High-Performance BAW Bandpass Filter

Application Circuit Schematic

Schematic - Qorvo QPQ3550 High-Performance BAW Bandpass Filter
Yayınlandı: 2026-02-20 | Güncellenmiş: 2026-03-09