Qorvo QPQ4900 n79 Sub-Band 160MHz BAW Filter
Qorvo QPQ4900 n79 Sub-Band 160MHz BAW Filter is an exceptionally high-performance BAW Filter for Sub-Band n79. This filter is housed in a compact 2.0 x 1.6 mm package for base station applications. Low insertion loss coupled with high attenuation makes this filter an ideal choice for TDD Macro Cells and Small Cells. The QPQ4900 is part of Qorvo’s extensive portfolio of RF BAW and SAW filters.Features
- 160MHz bandwidth – n79 sub-band
- High attenuation
- Low loss
- No external matching required
- Excellent Wi-Fi rejection
- Single input, single output operation
- 2.00mm x 1.60mm x 0.89mm small size
- Surface mount device
- RoHS compliant, Pb-free
Applications
- n79 sub-band
- Base station infrastructure
- Small cells
- Repeaters
- Routers
- LTE dongles
- General-purpose wireless
Block Diagram
Yayınlandı: 2021-10-25
| Güncellenmiş: 2022-03-11