Qorvo QPQ5200 edgeBoost™ Filters
Qorvo® QPQ5200 edgeBoost™ Filters are high-performance, high-power, Bulk Acoustic Wave (BAW) band-pass filters with steep skirts. These filters feature excellent near-in rejection in the 2.4GHz band-edge and adjacent LTE™/TD-LTE frequencies and minimal loss in the Wi-Fi™ band (Channels 1–11). The QPQ5200 filters support the coexistence of WiFi and LTE signals within the same device or near one another. These edgeBoost™ filters provide unique power handling capability that helps implement high-power access points and small cell base stations. The edgeBoost™ Filters are RoHS compliant and come in 1.1mm x 0.9mm x 0.50mm dimensions. Typical applications include access points, wireless routers, set-top boxes, customer premise equipment, and the Internet of Things (IoT).Features
- 2402.5MHz to 2471.5MHz frequency range
- Low insertion loss in Wi-Fi™ channels 1-11
- Increased bandedge compliance for more Wi-Fi channels
- Extended temperature performance from -20°C to +95 °C
- High power handling to +30dBm averaged input power
- 1.1mm x 0.9mm x 0.5mm dimensions
Applications
- Access points
- Wireless routers
- Set-top boxes
- Customer premise equipment
- Internet of Things (IoT)
Yayınlandı: 2024-10-30
| Güncellenmiş: 2024-11-18