Qorvo QPQ6108EVB Evaluation Board

Qorvo QPQ6108EVB Evaluation Board is configured to evaluate the operation of the QPQ6108 FDD Band 8 TC-SAW Duplexers. The QPQ6108 FDD Band 8 TC-SAW Duplexers are high-performance, Temperature Compensated Surface Acoustic Wave (TC-SAW) duplexers designed for Band 8 uplink/downlink applications. The Qorvo QPQ6108EVB Evaluation Board is designed for small cells, band 8, and LTE dongle applications.

Applications

  • Band 8
  • Base station infrastructure
  • Small cells
  • Repeaters
  • Routers
  • LTE Dongles
  • General purpose wireless

Layout

Qorvo QPQ6108EVB Evaluation Board
Yayınlandı: 2021-01-13 | Güncellenmiş: 2022-03-11