Qorvo TGF297x GaN RF Transistors

Qorvo TGF297x GaN RF Transistors have a frequency range of DC to 12GHz and offer output power from 6W up to 22W. The TGF2970 transistors are constructed using a TQGaN25 process, which features field plate techniques to optimize power and efficiency at a high drain bias operation. Qorvo TGF297x GaN RF Transistors are ideal for military radar and commercial radar including avionics, marine, and weather.

Applications

  • Military radar
  • Commercial radar
    • Avionics
    • Marine
    • Weather

Specifications

  • DC to 12GHz frequency range
  • 32V operating voltage
  • Low thermal resistance package
  • 6W up to 22W output power
  • CW and pulse capable
  • 3mm x 3mm or 3mm x 4mm package
Yayınlandı: 2016-02-22 | Güncellenmiş: 2022-03-11