Qorvo TGL2223-SM 5-Bit Attenuator

Qorvo TGL2223-SM is a wideband, 5-bit digital attenuator using Qorvo's TQPHT15 production 0.15µm GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High Electron Mobility Transistor) process. The TGL2223-SM operates from 1GHz to 31GHz and offers a low attenuation step size of 0.5dB. It supports >15.5dB of attenuation range with a low RMS step error of <0.5dB.

Using standard, negative control voltages from -3.3V to -5V coupled with excellent broadband performance, the TGL2223-SM is ideal for supporting of a variety of commercial and military applications.

The Qorvo TGL2223-SM 5-Bit Attenuator is packaged in a 3.0mm x 3.0mm ceramic air-cavity QFN with both RF ports matched to 50Ω for simple system integration.

Features

  • 1GHz to 31GHz frequency range
  • 5-bit digital attenuator
  • 0.5dB attenuation step size (LSB)
  • 15.5dB attenuation range
  • 1.8dB to 4.2dB insertion loss (Reference state)
  • <0.9dB RMS attenuation error
  • <0.5dB RMS step error
  • -3.3V to -5.0V control voltage
  • 3.0mm x 3.0mm x 1.45mm QFN14 package
  • Lead-free and RoHS compliant

Applications

  • Commercial and Military Radar
  • Electronic Warfare
  • Satellite Communications
  • Point to Point Radio
  • General Purpose

Block Diagram

Qorvo TGL2223-SM 5-Bit Attenuator
Yayınlandı: 2015-01-28 | Güncellenmiş: 2022-03-11