Qorvo TGP2109 Phase Shifter
Qorvo TGP2109 and TGP2109-SM 6-bit Phase Shifters operate over 8GHz to 12GHz and provide 360° of phase coverage. These shifters have an LSB of 5.625° and achieve a low RMS phase error of 4° with 5dB of insertion loss. Qorvo TGP2109 and TGP2109-SM 6-bit Phase Shifters are ideal for a variety of x-band phased array applications, including commercial and military radars and phase array communication systems.Features
- 8GHz to 12GHz frequency range
- 6-bit digital phase shifter
- Bi-directional
- 360° coverage, LSB=5.625°
- 4° RMS phase error
- 0.5dB RMS amplitude error
- 6dB insertion loss
- 10dB IRL; 15dB ORL return loss
- 29dBm input P1dB
- >40dBm input IP3
- 0/+5V control voltage
- 2.2mm x 2.2mm x 0.1mm chip dimensions
- 4mm x 4mm x 1.64mm QFN Package (TGP2109-SM)
Applications
- X-band radars
- Satellite communication systems
Datasheets
Yayınlandı: 2016-02-22
| Güncellenmiş: 2022-03-11